Christmas Opening Hours and Delivery Dates here

Steinel HL1820 S - 110V HL1820S Pistol Grip Heat Gun 1300W 110V

Order Code:

97-3341

Brand: Steinel MPN: HL1820 S - 110V EAN-13: 4007841012670
Qty Was Unit Price (Ex VAT)
1+ £75.00 £71.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Steinel HL1820S Pistol Grip Heat Gun has a powerful motor with approximately 600 hours of motor life. Both temperature and air flow rate is controlled in three stages. It has a balanced, lightweight design and an ergonomically shaped handle with a soft inlay that ensures optimum handling. There is also an integrated thermal cut-out that prevents over heating.

The tool can be used with all industry standard nozzles, making all sorts of different applications even easier. For example de-icing, drying, shaping, heat shrinking and much more.

Steinel HL1820S Pistol Grip Heat Gun 110 Volt Version.

Specification

Input Power: 1,300W.
Airflow: 200/300/500 L/min
Air Temperature: 50/400/600°C.
Weight: 0.8kg.


Type Heat Gun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot