Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hama HK-249 Stereo Earphones

Order Code:  

60-4126

  Copy to clipboard
Brand: Hama  Copy to clipboard MPN: 00056249  Copy to clipboard EAN-13: 4007249562494
  • Country of Origin:
 Report an error

Discontinued

These HK-249 stereo earphones from Hama are ideal for MP3 players and are the perfect comfortable companion for listening to music on the go.
  • Lightweight
  • Fit comfortably inside ears
  • Impedance: 32 Ω
  • Sensitivity: 96dB/mW
  • Material: plastic
  • Waterproof: no
  • Speaker : 15mm
  • Frequency response: 20Hz-20kHz
  • Connection: 3.5mm jack
  • Cable length: 1m
  • Colour: black
  • Manufacturer's part 00056249
Type In ear
Colour Black
Cable Length 1m
Frequency Range 20 to 20000Hz
Impedance 32Ω

Reviews


Be the first to submit a review