Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP Hi-temperature Infrared Thermometer IR-8859

Order Code:  

90-6499

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: IR-8859  Copy to clipboard
 Report an error

Discontinued

The ATP IR-8859 is a high temperature infrared thermometer with a Class II laser sighting. This excellent model is ideal for fast, easy and accurate non-contact measurement of most surface temperatures.

The ATP HI Temperature Infrared Thermometer is suitable for a wide range of applications including plant and general maintenance, HVAC, transport and automotive and health and safety.


  • Choice of 2 temperature ranges
  • Measures °C or °F
  • Just point, pull the trigger and read the display
  • Class II laser to identify the centre point of the area being measured
  • Distance to spot size ratio is 50 to 1 at the focal point
  • Adjustable emissivity from 0.10 to 1.0
  • Response time less than 1 second
  • 26mm LCD display with backlight and function indicators
  • Automatic data hold when trigger released
  • Trigger lock for continuous measurement
  • Min, max or average and difference between min/max
  • High/low alarm
  • Auto power Off after 7 seconds of no activity
  • Low battery indication
  • Supplied with tripod, carry case and battery
Temperature Range -50 to +1600°C
Resolution 0.1°C

Reviews


Be the first to submit a review