Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


High Power LED Lenses

<p>These lenses are designed to work with star type LEDs, providing either a long range small (15&deg;) or non-long range medium (45&deg;) beam pattern, depending on choice.</p>
  • Focusing angle: 15° (55-2451), 45° (55-2453)
  • Transmittance 93%
  • Matt finish
  • Manufactured in acrylic
  • Working temperature –35°C to +90°C
  • Mounting diameter ø5.95mm
  • Dimensions: 10.6mm height, ø19.7mm
Order codeMftrs Part No.
55-2451OSOLRA2015MLED lens 15&deg;
55-2453OSOLRA2045MLED lens 45&deg;
*Question functionality currently disabled