Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hama Hi-Fi Headphones Red/Black

Order Code:  

60-4133

  Copy to clipboard
Brand: Hama  Copy to clipboard MPN: 00093031  Copy to clipboard EAN-13: 4007249930316
  • Country of Origin:
 Report an error

Discontinued

These red/black hi-fi headphones from Hama are lightweight and compact, guaranteeing a high-quality audio experience when listening to your favourite tunes on the go. Ideal for MP3 players, allowing you to enjoy a comfortable listening experience on the go, no matter what means of travel.
  • Cable length: 2m
  • Colour: red/black
  • Connection 3.5mm jack plug
  • Material: plastic
  • Sensitivity 96dB/mW
  • Cable length: 1m
  • Speaker Ø: 15mm
  • Frequency range: 20Hz-20kHz
  • Impedance 32 Ω
  • Manufacturer's part 00093031

Supplied with: stereo earphones and operating instructions.
Type Over ear closed back
Colour Black / red
Cable Length 1m
Frequency Range 20 to 20000Hz
Impedance 32Ω

Reviews


Be the first to submit a review