Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP Hi-accuracy Thermo-hygrometer HTD-625

Order Code:  

90-6506

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: HTD-625  Copy to clipboard
 Report an error

Discontinued

A high accuracy combined humidity and air temperature meter with wet bulb and dew point temperatures is what you get when you purchase the ATP Hi Accuracy Thermo Hygrometer HTD-625.

It will prove to be excellent for a wide range of industrial and laboratory applications. The HTD-625 is suitable for single handed operation.


  • -30°C to 100°C x 0.1°C, 0% to 100%RH x 0.1
  • Displays temperature in °C or °F
  • Dew point and wet bulb temperatures displayed at the touch of a button
  • 43mm LCD dual display with backlight
  • Connected probe with 1.8m coiled cable
  • Probe mounting clip allows single handed use
  • Data hold freezes displayed measurements
  • Min/max memory for both temperature and humidity
  • Low battery indication
  • Auto power Off
  • Power Off is adjustable from 1 to 120 minutes
  • Impact resistant ABS case with rubber boot and flip-out desk stand
  • Supplied with carry bag and strap, rubber boot and battery
Temperature Range -30 to +100°C
Humidity Range 0 to 100% RH

Reviews


Be the first to submit a review