Panasonic HHR-210AAB3B-1Z 2000mAh LF-Z

Order Code:

59-5596

Brand: Panasonic MPN: HHR-210AAB3B-1Z EAN-13: 4016138839449
  • E
    RoHS Exempt
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
156 available to back orderBack-order availability date - 01/04/2026

This 2000mAh AA battery from Panasonic comes equipped with a Z-solder tail and has an operating temperature range of -10 to +65°C, making it highly reliable for many uses and applications.


  • PSU technology: NiMH
  • Battery size: AA
  • Height: 50mm
  • Dimensions: Ø: 15mm
  • Rechargeable: Yes
  • Rechargeable capacity: 2000mAh
  • Solder lug: Yes
  • Voltage: 1.2V
  • Weight: 35g
  • Manufacturer's part HHR-210AAB3B-1Z
Battery Size AA
Capacity 2000mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Terminal Type Tagged
Weight (Per Battery) 35g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot