Christmas Opening Hours and Delivery Dates here

Steinel HG2420 E Industrial Barrel Grip Heat Gun 2200W 240V

Order Code:

97-3335

Brand: Steinel MPN: HG2420 E - 240V IN CASE EAN-13: 4007841009809
Qty Was Unit Price (Ex VAT)
1+ £224.00 £212.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Steinel HG2420E Industrial Barrel Grip Heat Gun has a powerful brush motor with 1,000 hours of motor life. The temperature can be adjusted electronically via a thumb wheel, in nine stages from 80-650°C. At the same time, the airflow rate varies from 150-400L/Min.

The tool also features a fine dust filter to protect the internal components. The tool is also particularly easy to service, the heavy-duty power cord can easily be changed on site cutting downtime.

Steinel HG2420E Industrial Barrel-Grip Heat Gun 240 Volt Version.

Specification

Input Power: 2,200W.
Airflow: 150-400 L/min.
Air Temperature: 80-650°C.
Weight: 0.61kg.


Type Heat Gun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot