Hongfa HFS32/24D-240A2Z Slim Line SSR Interface Relay 24VDC Input 240VAC 2A Load

Hongfa HFS32/24D-240A2Z Slim Line SSR Interface Relay 24VDC Input 240VAC 2A Load

Order Code:

60-0584

Brand: Hongfa MPN: HFS32/24D-240A2Z

Discontinued


A 24V DC input 240V AC output low profile Solid State Relay (SSR) that is a SPST-NO device that switches AC outputs. The vertically mounted relay can be PCB mounted or socket mounted, where it can be used in high density applications. Opto isolation is utilised for circuit protection and the relay is fully compatible with electromechanical standard relays HF115F and HF41F, making it ideal for use in industrial control.

The advantages of solid state relays over traditional electromechanical types include: smaller size, faster response time, silent operation, clean, bounceless operation, increased operational life and no sparking for use in explosive environments.

Also available are mounting sockets to be used with this SSR, one DIN rail type and one PCB type.
  • Small dimensions for high density use
  • TTL and CMOS compatible
  • Opto isolated operation
  • Zero cross turn-on
  • Built-in snubber

Trustpilot