Christmas Opening Hours and Delivery Dates here
Hongfa HFE20-1/024-1HT-L2 PCB Mount Relay 24V DC SPST 2 Coils Latching W+AgSnO2

Hongfa HFE20-1/024-1HT-L2 PCB Mount Relay 24V DC SPST 2 Coils Latching W+AgSnO2

Order Code:

63-1551

Brand: Hongfa MPN: HFE20-1/024-1HT-L2

Discontinued


A miniature high power PCB relay with a 24V DC coil, switching capacity of 20A and an SPST, 2 coils latching contact configuration. W+AgSnO2 contacts.


  • 4.4kV Dielectric strength
  • Class F insulation
  • Flux proofed
Coil Voltage 24V
Contact Configuration SPST
Switching Current 20A
Coil Resistance 886Ω
Length 29.0mm
Width 13.0mm
Height 15.7mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 250V

Trustpilot