Hongfa HFD3/012S PCB Mount Relay 12V DC DPDT Single Side Stable SMT Term

Hongfa HFD3/012S PCB Mount Relay 12V DC DPDT Single Side Stable SMT Term

Order Code:

63-1535

Brand: Hongfa MPN: HFD3/012S

Discontinued


A subminiature PCB signal relay with a 12V DC coil, switching capacity of 2A and a DPDT contact configuration. The relay is of the single side stable type and has SMT type terminals.


  • Creepage distance 8mm
  • 2kV Dielectric strength
  • Bifurcated contacts
  • Class F insulation
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 1028Ω
Length 15.0mm
Width 7.5mm
Height 9.0mm
Mounting Type SMT
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V

Trustpilot