Christmas Opening Hours and Delivery Dates here
Hongfa HFD3/005-L2S PCB Mount Relay 5V DC DPDT 2 Coils Latching SMT Term.

Hongfa HFD3/005-L2S PCB Mount Relay 5V DC DPDT 2 Coils Latching SMT Term.

Order Code:

63-1539

Brand: Hongfa MPN: HFD3/005-L2S

Discontinued


A subminiature PCB signal relay with a 5V DC coil, switching capacity of 2A and a DPDT contact configuration. The relay is of the 2 coils latching type and has surface mount terminals.


  • Creepage distance 8mm
  • 2kV Dielectric strength
  • Bifurcated contacts
  • Class F insulation
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 125Ω
Length 15.0mm
Width 7.5mm
Height 9.0mm
Mounting Type SMT
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V

Trustpilot