Hongfa HFD3/005-L2 PCB Mount Relay 5V DC DPDT 2 Coils Latching

Order Code:

63-1531

Brand: Hongfa MPN: HFD3/005-L2
Qty Unit Price (Ex VAT)
1+ £1.51
20+ £1.40
100+ £1.25
250+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
316 in stock, despatched same dayAdditional quantity lead time 14 days

A subminiature PCB signal relay with a 5V DC coil, switching capacity of 2A and a DPDT contact configuration. The relay is of the 2 coil latching type and has through hole terminals.


  • Creepage distance 8mm
  • 2kV Dielectric strength
  • Bifurcated contacts
  • Class F insulation
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 125O
Height 9.0mm
Length 15.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max 250V AC
Type HFD3/005-L
Width 7.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot