Hongfa HFD3/005 PCB Signal Relay 5V DC DPDT 2A

Order Code:

71-4724

Brand: Hongfa MPN: HFD3/005
Qty Was Unit Price (Ex VAT)
1+ £1.24 £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched same dayAdditional quantity lead time 7 days

A subminiature PCB signal relay with a 5V DC coil, switching capacity of 2A and a DPDT contact configuration. The relay is of the Single Side Stable (SSS) type and has through hole terminals.
  • 2kV Dielectric strength
  • Bifurcated contacts
  • Class F insulation
  • Creepage distance 8mm
Type HFD3/005 PCB
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 178O
Length 15.0mm
Width 7.5mm
Height 9.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 90W
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 220V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot