Hongfa HFD27/012-H PCB Signal Relay 12DC DPDT 2A

MPN
HFD27/012-H
Brand
Hongfa
Order Code
71-4719
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 116 in stockAdditional quantity lead time 14 days

A 2A subminiature relay from the HFD27 series that comes in a DIL-16 package. The relay has 12V DC coil and a DPDT contact configuration. Features a 150mW high sensitivity coil and a case that is epoxy sealed for automatic wave soldering and cleaning.
  • High switching capacity
  • Bifurcated contacts
  • 20.2 x 10.0 x 11.5mm
Type Subminiature Signal Relay
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 960Ω
Length 20.2mm
Width 10mm
Height 11.5mm
Coil Power 150mW
Coil Type High Sensitivity
Mounting Type DIL
Operating Temperature -40 to +85°C
Switching Power 125VA
Switching Voltage Max (AC) 240V
Switching Voltage Max (DC) 120V

Reviews

Be the first to submit a review

Trustpilot