Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hongfa HFD23/005-1ZS PCB Signal Relay 5VDC SPDT 2A

Order Code:  

71-4714

  Copy to clipboard
Brand: Hongfa  Copy to clipboard MPN: HFD23/005-1ZS Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.842   £0.822

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
28 in Stock, despatched same dayAdditional quantity lead time 7 days
A 2A subminiature signal relay from the HFD23 series that has a 150mW high sensitivity 5V DC coil and a SPDT contact configuration.
  • 12.5 x 7.5 x 10.0mm
Contact Configuration SPDT
Coil Voltage (DC) 5V
Coil Resistance 167Ω
Switching Voltage Max (DC) 60V
Switching Voltage Max (AC) 125V
Rated Current 2A
Switching Power 62.5VA
Mounting Type PCB
Operating Temperature -40 to +70°C
Height 10mm
Length 12.5mm
Width 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review