Hongfa HFD2/012-S-L2-D PCB Signal Relay 12VDC DPDT 2A

MPN
HFD2/012-S-L2-D
Brand
Hongfa
Order Code
71-4712
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 14 days

A 2A subminiature relay from the HFD2 series that come in a DIL-16 package. The relay is of the 2 coil latching type with a 12V DC coil and a DPDT contact configuration. Features a 150mW high sensitivity coil and a case that is epoxy sealed for automatic wave soldering and cleaning.
  • High switching capacity
  • Bifurcated contacts
  • 20.2 x 10.2 x 10.6
Type Subminiature Signal Relay
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 720Ω
Length 20.2mm
Width 10.2mm
Height 10.6mm
Coil Power 150mW
Coil Type Sensitive Twin Coil Latching
Mounting Type DIL
Operating Temperature -40 to +85°C
Switching Power 125VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V

Reviews

Be the first to submit a review

Trustpilot