Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hongfa HFD2/012-S-L1-D PCB Signal Relay 12VDC DPDT 2A

Order Code:  

71-4711

  Copy to clipboard
Brand: Hongfa  Copy to clipboard MPN: HFD2/012-S-L1-D Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.81
25+ £1.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
56 in Stock, despatched same dayAdditional quantity lead time 7 days
A 2A subminiature relay from the HFD2 series that come in a DIL-16 package. The relay is of the 1 coil latching type with a 12V DC coil and a DPDT contact configuration. Features a 150mW high sensitivity coil and a case that is epoxy sealed for automatic wave soldering and cleaning.
  • High switching capacity
  • Bifurcated contacts
  • 20.2 x 10.2 x 10.6
Contact Configuration DPDT
Coil Voltage (DC) 12V
Coil Resistance 720Ω
Switching Voltage Max (DC) 220V
Switching Voltage Max (AC) 250VA
Rated Current 2A
Switching Power 125VA
Mounting Type DIL
Operating Temperature -40 to +85°C
Height 10.6mm
Length 20.2mm
Width 10.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review