Hongfa HF92F-240A5-2C21S PCB Mount Relay 240V AC DPDT Faston Terminals

Hongfa HF92F-240A5-2C21S PCB Mount Relay 240V AC DPDT Faston Terminals

Order Code:

63-1515

Brand: Hongfa MPN: HF92F-240A5-2C21S

Discontinued


A miniature PCB power relay with a 240V AC coil, switching capacity of 30A, DPDT contact configuration and Faston terminals.


  • Creepage distance 8mm
  • 4kV Dielectric strength
  • Plastic sealed
  • Class F insulation
Type HF92F
Mounting Type Faston
Length 68.6mm
Width 33.7mm
Height 26.4mm
Coil Resistance 4500O
Coil Voltage 240V
Contact Configuration DPDT
Operating Temperature -40 to +65°C
Switching Power 8310W
Switching Voltage Max (AC) 277V

Trustpilot