Christmas Opening Hours and Delivery Dates here
Hongfa HF92F-024D-2C11S PCB Mount Relay 24V DC DPDT PCB Terminals

Hongfa HF92F-024D-2C11S PCB Mount Relay 24V DC DPDT PCB Terminals

Order Code:

63-1507

Brand: Hongfa MPN: HF92F-024D-2C11S

Discontinued


A miniature PCB power relay with a 24V DC coil, switching capacity of 30A, DPDT contact configuration and PCB terminals.
  • Creepage distance 8mm
  • 4kV Dielectric strength
  • Plastic sealed
  • Class F insulation
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 30A
Coil Resistance 350Ω
Length 52.0mm
Width 33.7mm
Height 26.7mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 277V

Trustpilot