Hongfa HF46F-G/024-HS1 PCB Mount Relay 24V DC SPST

Image Representative of Range

Hongfa HF46F-G/024-HS1 PCB Mount Relay 24V DC SPST

Order Code:

63-1480

Brand: Hongfa MPN: HF46F-G/024-HS1
Qty Unit Price (Ex VAT)
5+ £0.983
20+ £0.912
100+ £0.806
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
399 in stock, despatched in 4 working days

A subminiature PCB power relays with a 24V DC coil, switching capacity of 10A and an SPST contact configuration.


  • Extremely small footprint
  • 4kV Dielectric strength
  • 10kV surge voltage
  • Highly efficient magnetic circuit for high sensitivity
  • Plastic sealed
  • Class B insulation
Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Coil Resistance 2880O
Height 15.3mm
Length 20.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max 277V AC
Type HF46F
Width 7.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot