Christmas Opening Hours and Delivery Dates here
Hongfa HF32FA/005-ZS2 (610) PCB Mount Relay 5V DC SPDT

Hongfa HF32FA/005-ZS2 (610) PCB Mount Relay 5V DC SPDT

Order Code:

63-1485

Brand: Hongfa MPN: HF32FA/005-ZS2 (610)

Discontinued


A subminiature PCB relay with a 5V DC coil, switching capacity of 5A and an SPDT contact configuration.


  • 5kV Dielectric strength
  • Creepage/clearance >8mm
  • Plastic sealed
  • Class F insulation
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 5A
Coil Resistance 55Ω
Length 17.6mm
Width 10.1mm
Height 12.3mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 30V

Trustpilot