Christmas Opening Hours and Delivery Dates here
Hongfa HF161F-W/012-HT PCB Mount Relay 12V DC SPST

Image Representative of Range

Hongfa HF161F-W/012-HT PCB Mount Relay 12V DC SPST

Order Code:

63-1496

Brand: Hongfa MPN: HF161F-W/012-HT EAN-13: 2050001535870
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
475 available to back orderBack-order availability date - 11/01/2026

A PCB mounting relay with a 12V DC coil, switching capacity of 31A and an SPST contact configuration.


  • Suitable for inverters for photovoltaic power generation
  • Ideal for UPS
  • 1.5mm Contact gap
  • 5kV Dielectric strength
  • Low coil holding voltage
  • Class F insulation
Coil Voltage 12V
Contact Configuration SPST
Switching Current 31A
Coil Resistance 103Ω
Length 30.4mm
Width 15.9mm
Height 23.3mm
Mounting Type PCB
Operating Temperature -40 to +60°C
Switching Voltage Max (AC) 277V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot