Christmas Opening Hours and Delivery Dates here
Hongfa HF116F-1/240AA-2HTW PCB Mount Relay 240V AC DPST

Hongfa HF116F-1/240AA-2HTW PCB Mount Relay 240V AC DPST

Order Code:

63-1503

Brand: Hongfa MPN: HF116F-1/240AA-2HTW

Discontinued


A miniature high power PCB relay with a 240V AC coil, switching capacity of 25A and a DPST contact configuration.


  • 4kV Dielectric strength
  • Contact gap 3mm
  • Class B insulation
Contact Configuration DPST
Switching Current 25A
Coil Resistance 20800Ω
Length 52.5mm
Width 33.5mm
Height 54.0mm
Mounting Type Faston
Operating Temperature -55 to +70°C
Switching Voltage Max (AC) 277V

Trustpilot