Christmas Opening Hours and Delivery Dates here
Hongfa HF115F-S/024-HSF PCB Mount Relay 24V DC SPST

Hongfa HF115F-S/024-HSF PCB Mount Relay 24V DC SPST

Order Code:

63-1495

Brand: Hongfa MPN: HF115F-S/024-HSF

Discontinued


A high power miniature PCB relay with a 24V DC coil, switching capacity of 16A and an SPST contact configuration.


  • Low height
  • Special contact construction
  • Incandescent lamp load rating
  • 5kV Dielectric strength
  • Plastic sealed case
  • Class F insulation
Coil Voltage 24V
Contact Configuration SPST
Switching Current 16A
Coil Resistance 1440Ω
Length 29.0mm
Width 12.7mm
Height 15.7mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 440V

Trustpilot