Christmas Opening Hours and Delivery Dates here

Hongfa HF115FA0242ZS4AF 24VAC 8A DPDT Low Profile PC Power Relay

Order Code:

60-1468

Brand: Hongfa MPN: HF115FA0242ZS4AF

Discontinued


An 8A 24V AC miniature high power relay that is one of Hongfa's best selling products. These devices are industry standard low profile power relays and are supplied fully sealed as standard, with AgSn02 contacts for better switching performance.

The HF115F series are equivalent to the Finder 4152/4052-8, Omron G2RL-2, IMO SRRHN, TE RTE relays.


  • Low height 15.7mm
  • 5kV dielectric strength (between coil and contacts)
  • Creepage distance 10mm
  • Plastic sealed
  • Dimensions 29.0 x 12.7 x 15.7mm
  • 5.0mm pinning
  • cULus, VDE and CQC approved
Contact Configuration DPDT
Switching Current 8A
Coil Resistance 350Ω
Length 29mm
Width 12.7mm
Height 15.7mm
Mounting Type PCB
Coil Current 31.6mA
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 440V

Trustpilot