Christmas Opening Hours and Delivery Dates here

Hongfa HF115F0241ZS1AF 24VDC 12A SPDT Low Profile PC Power Relay

Order Code:

60-1454

Brand: Hongfa MPN: HF115F0241ZS1AF

Discontinued


A 12A 24V DC miniature high power relay that is one of Hongfa's best selling products. The HF115F range are industry standard low profile power relays and are supplied fully sealed as standard, with AgSn02 contacts for better switching performance.

The HF115F series are equivalent to the Finder 4131, Omron G2RL-1 and IMO SRRHN, TE RZ relays.


  • Low height 15.7mm
  • 5kV dielectric strength (between coil and contacts)
  • Creepage distance 10mm
  • Plastic sealed
  • Dimensions 29.0 x 12.7 x 15.7mm
  • 3.5mm pinning
  • cULus, VDE and CQC approved
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 12A
Coil Resistance 1440Ω
Length 29mm
Width 12.7mm
Height 15.7mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 440V

Trustpilot