Christmas Opening Hours and Delivery Dates here

Hongfa HF115F0051ZS1AF 5VDC 12A SPDT Low Profile PC Power Relay

Order Code:

60-1450

Brand: Hongfa MPN: HF115F0051ZS1AF

Discontinued


A 12A 5V DC miniature high power relay that is one of Hongfa's best selling products. The HF115F range are industry standard low profile power relays and are supplied fully sealed as standard, with AgSn02 contacts for better switching performance.

The HF115F series are equivalent to the Finder 4131, Omron G2RL-1 and IMO SRRHN, TE RZ relays.
  • Low height 15.7mm
  • 5kV dielectric strength (between coil and contacts)
  • Creepage distance 10mm
  • Plastic sealed
  • Dimensions 29.0 x 12.7 x 15.7mm
  • 3.5mm pinning
  • cULus, VDE and CQC approved

Trustpilot