Christmas Opening Hours and Delivery Dates here
Hongfa HF105F-1/024DT-1ZST (136) PCB Mount Relay 24V DC SPDT

Hongfa HF105F-1/024DT-1ZST (136) PCB Mount Relay 24V DC SPDT

Order Code:

63-1523

Brand: Hongfa MPN: #N/A

Discontinued


A high power miniature PCB relay with a 24V DC coil, switching capacity of 20A and an SPDT contact configuration.


  • 4kV Dielectric strength
  • PCB Coil terminals ideal for heavy duty loads
  • Plastic sealed case
  • Class B insulation
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 20A
Coil Resistance 660Ω
Length 27.1mm
Width 20.0mm
Height 32.3mm
Mounting Type PCB
Operating Temperature -55 to +85°C
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 28V

Trustpilot