Christmas Opening Hours and Delivery Dates here

Hongfa HF105F-1/012DT-1ZST (136) PCB Mount Relay 12V DC SPDT

Order Code:

63-1522

Brand: Hongfa MPN: HF105F-1/012DT-1ZST (136) EAN-13: 2050001536433
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
178 available to back orderBack-order availability date - 10/01/2026

A high power miniature PCB relay with a 12V DC coil, switching capacity of 20A and an SPDT contact configuration.


  • 4kV Dielectric strength
  • PCB Coil terminals ideal for heavy duty loads
  • Plastic sealed case
  • Class B insulation
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 20A
Coil Resistance 155Ω
Length 27.1mm
Width 20.0mm
Height 32.3mm
Mounting Type PCB
Operating Temperature -55 to +85°C
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 28V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot