Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix Hex Socket Pan Head Screw Assortment - 402 Piece

Order Code:  

49-0195

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 49-0195  Copy to clipboard EAN-13: 4036911175786
 Report an error

Discontinued

This Clamping Screw Set DIN 7380 features the following pieces: M3 x 6mm - M5 x 30mm, 80 nuts: M3, M4, M5; 375 U-discs: M3, M4, M5; 381 snap rings: M3, M4, M5, supplied in a protective six-compartment plastic box.
  • 400 x 250 x 130mm (L x W x H)
  • DIN 7380
  • 10.9 high tensile
Drive Type Hex
Finish N/A
Head Type Pan
Material N/A
Thread Size Various

Reviews


Be the first to submit a review