The HellemannTyton 148-00098 SpotClip-II is a unique product that has been developed for mounting down lights in dry mortarless construction and acoustic construction applications.
The innovative, 4-leg ceiling brace with additional winglets has a number of outstanding features and is suitable for use in both panelling and plasterboard.
The SpotClip-II consists of non-flammable, fibre-glass reinforced polyamide and offers a number of thermal and mechanical benefits, and can even be installed after any celing work has been completed. As a result, it opens up a variety of possibilities for applications in both old and new buildings. It can be used in ceiling cavities with diameters of 62 to 90 mm.
The SpotClip II ensures that a safe distance is kept between the down light, insulation foil and roof insulation. It reduces the risk of damage being caused to any insulation material as a result of overheating and heat accumulation and may also have a positive effect on the life time of the lamp.
- For installing suspended ceiling embedded spotlights
- Insert easily into the ceiling cavity to save considerable time
- Reliable gap between down light and insulating material
- Reduced risk of overheating and heat build-up
- Suitable for installing halogen and LED spots
- Material: Polyamide 6.6 reinforced
- For diameters between 62 and 90mm
- Supplied in black
- Manufacturer's part: Hellemann SpotClip-II 148-00098