Hellermann Tyton Metal Content Cable Ties Blue - pack of 100

Order Code:

04-1108

Brand: HellermannTyton MPN: MCT50L EAN-13: 5022660011207
Qty Unit Price (Ex VAT)
1+ £28.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/08/2026

These nylon cable ties from Hellermann Tyton have been through a unique manufacturing process involving the inclusion of metallic pigment enabling the tie to be detected more readily than standard ties.


  • Total metal dispersion throughout the body of the tie
  • Specifically designed for use in the food and pharmaceutical processing industries
  • Non-releasable ratchet lock action
  • Perfect for binding cable or components
  • Dimensions 385 x 4mm
  • Manufactured in the UK
  • Supplied in packs of 100
Colour Blue
Type Self locking
Dimension 385 x 4mm
Dimensions 385 x 4mm
Size 385 x 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot