Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Hellbabe HB01

Order Code:  

35-4299

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: HB01  Copy to clipboard EAN-13: 4033653051538
 Report an error

Discontinued

Wah's it all about? When it comes to wah pedals, it's all about the super-affordable Behringer's Hell-Babe HB01.

The HB01 is unlike any wah you've ever stepped on. You get everything from "old-school" wah to the most up-to-date sounds, all in one mesmerizing effects pedal.

The HB01's heel-down Range control provides low frequency adjustment that can be swept from 440 Hz down to 250 Hz, making it the ideal companion for either or bass.

For custom-tailoring the toe-down frequency range, the Hell-Babe features a Fine control, allowing you to adjust the frequency sweep as high as 2.2 kHz. You can even dial in a powerful volume Boost (up to +15 dB), so that when you do step on the HB01, your guitar will rise to the top of the mix. A highly versatile Q control is provided for precise filter shaping and for achieving vocal-like effects.

Thanks to the ultra-bright LED indicators you'll always know when it's on and when the volume boost is activated.

Step on the HB01 today and experience "love at first wah!"


  • Multi-functional Wah-Wah pedal offering everything you need for all styles and sounds
  • Designed to compete head-to-head with leading products on the market
  • Total optical control for wear-and-tear-free pedal operation (no mechanical pots and switches)
  • Unique spring-back pedal mechanism with resistance adjustment for ultimate playing style (option to remove)
  • Heel-down frequency range freely adjustable via Range control (440 Hz to 250 Hz) for use even with bass guitars
  • Additional Fine Tune control allows high-end extension of sweep range for incredibly bright, ultra-present tone
  • Ultra-musical Q control for precise filter shaping to achieve vocal-like effects
  • Tunable boost function including On/Off switch to push your licks up to the limit
  • Dual LED indicators for Effect On/Off and Boost On/Off at the tail of the pedal for total control
  • Ultra-low noise circuitry for outstanding audio performance
  • Runs on 9V battery or the Behringer PSU-SB DC power supply (available as Rapid part 35-4766)
  • High-quality components and exceptionally rugged construction ensure long life
  • Manufacturer's part HB01 
Type Wah-wah pedal

Reviews


Be the first to submit a review