Christmas Opening Hours and Delivery Dates here

Thomson HED3112BK Pro, TV Headphones Over-Ear Black

Order Code:

60-3516

Brand: Thomson MPN: 00131847 EAN-13: 4047443172099
  • Country of Origin:
  • View All

Discontinued


These black TV headphones from Thomson come with an extra long 5m cable specifically designed for use as TV headphones. The circumaural design and special fit headband make for comforable listening, while the extra soft velvet ear cushions are another bonus.


  • Cloth-wrapped cable with integrated volume control
  • Impedance: 60 Ohm
  • Frequency range: 20-20,000Hz
  • Sound pressure: 110dB
  • Connection: 3.5mm jack
  • Cable length: 5m
  • Colour: black
  • Manufacturer's part 00131847

Supplied with: Pro TV headphones and 6.3mm adapter.
Type Over ear closed back
Frequency Range 20 to 20000Hz
Cable Length 5m
Colour Black
Impedance 60Ω

Trustpilot