Christmas Opening Hours and Delivery Dates here

Thomson HED2112BK Senior TV Headphones

Order Code:

60-3517

Brand: Thomson MPN: 00131869
  • Country of Origin:
  • View All

Discontinued


These senior TV headphones from Thomson has a circumaural, closed design with a separate volume control for left and right side. They also feature a soft-touch double headband for superior comfort, making them ideal for seniors.
  • Impedance: 32 Ω
  • Frequency range: 20-20,000Hz
  • Sound pressure: 102dB
  • Connection: 3.5mm jack plug/6.35mm jack plug
  • Cable length: 5m
  • Colour: black
  • Manufacturer's part 00131869

Supplied with: headphones and adapter 3.5mm/6.3mm
Type Over ear closed back
Frequency Range 20 to 20000Hz
Cable Length 5m
Colour Black
Impedance 32Ω

Trustpilot