Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SuperCut RT1300 TRIMMER Heavy Duty Rotary Trimmer A0

Order Code:  

45-5500

  Copy to clipboard
Brand: SuperCut  Copy to clipboard MPN: RT1300  Copy to clipboard EAN-13: 5055353603892
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £356.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 7 days

A professional A0 rotary trimmer, designed for high volume usage, providing accurate trimming of paper, card and laminating pouches.


  • Safe and easy to use
  • Long-life, self-sharpening blade
  • Maximum cut length 1300mm
  • Automatic clamp to hold items firmly in position
  • Adjustable back stop for accurate alignment
  • Ergonomic rubber cutting head to give maximum comfort when trimming
  • Printed base showing paper size guides
  • Attractive silver and black finish
  • Stand with bin for catching trimmings
  • Height of stand 870mm, (not adjustable)
  • Manufactured to BS5498
  • Manufacturer's 2 year warranty

.


Type Heavy duty trimmer
Size A0

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


31 March 2016 Question by: Rapid Customer | Product code: 45-5500
Q. Will the SuperCut Heavy Duty Rotary Trimmer A0 cut 785gsm (1.2mm) greyboard? What is it's maximum cut thickness/strength?
A. Hi Alan, thank you for your question. It can cut up to a maximum of 7 80GSM sheets (0.7mm).


01 May 2012 Question by: Rapid Customer | Product code: 45-5500
Q. Will the Heavy-duty A0 rotary trimmer cut the length of a A0 (1189mm)
A. Hi Stuart, the maximum cut length of this A0 rotary trimmer is 1500mm, so it should be OK to cut the length of A0.

Reviews


Be the first to submit a review