Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Behringer Headphones HPX2000

Order Code:  

35-4223

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: HPX2000 Copy to clipboard EAN-13: 4033653150026
 Report an error

Discontinued

As a DJ, you want your headphones to deliver a wide frequency response and high dynamic range and Behringer's HPX2000 headphones give you incredible performance for a price well within any budget.

The HPX2000 provides everything you need for comfortable listening. The two rotating, reversible ear cups contain high-resolution cobalt capsules that deliver every nuance of your sound. The HPX2000 also comes with a ¼" TRS adaptor for the ⅛" TRS connector, making it compatible with everything from your MP3 player to your mixing console.


  • High-definition bass and super-transparent highs
  • Ultra-high dynamic range
  • High-efficiency cobalt capsule
  • 3.5mm connector plus 6.3mm adaptor included
  • Single-sided cord with oxygen-free copper wires
  • Rotating, reversible round-shaped ear cups
  • Ultra-rugged headband construction
Cable Length 2m
Colour Black / silver
Frequency Range 20 to 20000Hz
Impedance 64Ω
Type Over ear closed back

Reviews


Be the first to submit a review

Trustpilot