Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


HE & BS BENSON BDC7L/17/24/C/P BDC7L/24VDC/100%/20W Pull Solenoid

Order Code:  

65-3522

  Copy to clipboard
Brand: Benson  Copy to clipboard MPN: BDC7L/17/24/C/P Copy to clipboard
 Report an error

Discontinued

The BDC7 series are a range of DC linear solenoids with a single pull plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 24V DC
  • Pull type
  • 20W Power at 100% rating
  • Plunger weight 180g
Solenoid Action Pull
Coil Voltage (DC) 24V
Stroke 36mm
Nominal Power 20W
Height 57.2mm
Length 78.5mm
Width 50.8mm
Weight 55g

Reviews


Be the first to submit a review