This standard HDMI cable for panel mounting from StarTech.com features an HDMI male connector on one end and an HDMI panel mount (female) moulded connector on the other to provide a well-secured, easy to access HDMI connection on any machine port or faceplate.
This product is backed by StarTech.com's Lifetime Warranty.
- Cable jacket type: PVC
- Cable length: 900mm
- Colour: Black
- Connector A: HDMI (19 pin) female
- Connector B: HDMI (19 pin) male
- Fire rating: CMG rated (general purpose)
- Manufacturer's part no. HDMIPNLFM3
| Connector 1 |
HDMI |
| Connector 2 |
HDMI |
| Length |
0.9m |
| Colour |
Black |
| Type |
HDMI lead |
| 3D |
Yes |
| Audio Return Channel (ARC) |
Yes |
| AWG wire size |
28 |
| Cable Diameter |
6.5mm |
| Cable jacket material |
Polyvinyl chloride (PVC) |
| Cable rating |
CMG (CM) |
| Compliance certificates |
CE, RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Female |
| Connector contacts plating |
Gold |
| Data transfer rate |
10.2 Gbit/s |
| Dolby technologies |
Dolby Digital Plus, Dolby TrueHD |
| Harmonized System (HS) code |
84733080 |
| HDCP |
Yes |
| HDCP version |
1.4 |
| HDMI version |
1.4 |
| Master (outer) case height |
290mm |
| Master (outer) case length |
430mm |
| Master (outer) case width |
380mm |
| Maximum refresh rate |
120 Hz |
| Number of A Connectors |
1 |
| Number of B Connectors |
1 |
| Operating relative humidity (H-H) |
0 - 85% |
| Operating temperature (T-T) |
5 - 70°C |
| Package depth |
220mm |
| Package height |
1mm |
| Package weight |
84g |
| Package width |
200mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Products per master (outer) case |
140 pc(s) |
| Quantity per pack |
1 pc(s) |
| Storage temperature (T-T) |
-10 - 80°C |
| Supported graphics resolutions |
1920 x 1080 (HD 1080), 3840 x 2160, 4096 x 2160 |
| Weight |
79g |