Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM HD35WGU10 Gu10 Halogen Flood Lamp 35W 240V 2000h

Order Code:  

41-1190

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: HD35WGU10  Copy to clipboard EAN-13: 5013588040707
 Report an error

Discontinued

This 240V halogen lamp has an aluminised reflector and clear front lens.


  • Reflector dramatically reduces the heat dissipation towards the back of the lamp
  • Suitable for dimming applications
  • Power rating 35W
  • GU10 cap style
  • Average rated life 3500 hours
  • 36° viewing angle
  • CE approved
Lamp Type Halogen
Base GU10
Voltage Rating 240V
Power Rating 35W
Bulb Finish Clear

Reviews


Be the first to submit a review