TruSens HC-SR504 Ultrasonic Ranging Module

Order Code:

74-1109

Brand: TruSens MPN: HC-SR504
Qty Unit Price (Ex VAT)
1+ £4.61
10+ £4.11
50+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
303 in stock, despatched same dayAdditional 400 due on 02/06/2026

The HC-SR504 is a non-contact ultrasonic ranging module with a 20 to 4000mm range. The module includes ultrasonic transmitter, receiver, and control circuit - all on a compact circuit board.


  • Easy to use
  • Ranging accuracy up to 3mm
  • Compact dimensions
Type Proximity sensor
Sound Frequency 40kHz
Connection Type Header Pins
Operating Voltage 5V
Detection Range 20 to 4000mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot