Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey HBS2010 Headlamp Beam Setter - Compact

Order Code:  

89-6986

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: HBS2010  Copy to clipboard EAN-13: 5051747498754
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £515.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 28/04/2024

Ideal for the garage or bodyshop where space is limited. Suitable for pre-MOT inspection and fulfils the legal obligation of the garage or bodyshop to return vehicles to the customer in roadworthy condition. Compact design includes shortened mast and view-through aiming device. Suitable for all types of cars, motorcycles and light commercial vehicles (Classes I, II, III, IV, V, VII).

Model NoHBS2010
Height:1380mm
Length:630mm
Nett Weight:48.24Kg
Rail Length:n/a
Width:550mm

Type Headlamp beam setter
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


21 February 2018 Question by: Rapid Customer | Product code: 89-6986
Q. does this need the rails to work, or can it be used without them? what is the approximate delivery timescale when purchasing this item
A. Hi John, thank you for your question. The unit is supplied complete for headlight adjustment. Delivery is 3-4 working days from receipt of order.

Reviews


Be the first to submit a review