Christmas Opening Hours and Delivery Dates here

Shrinktek Harmonised Heat Shrink Sleeving Kit

Order Code:

03-0801

Brand: Shrinktek MPN: 03-0801 EAN-13: 5021196085164

Discontinued


This harmonised heat shrink tubing mini kit from Shrinktek includes 194 x 100mm cut lengths in a range of colours, ideal for cable and wire harnessing, strain relief, insulation, colour-coding, identification and protection against fluids.


  • Convenient in the shop or in the field
  • Professional grade
  • Flexible and flame retardant
  • Heat shrinkable tubing, with excellent electrical, chemical and physical properties.
  • Designed for a wide range of applications, including military, commercial and home consumer
  • Used extensively for cable and wire harnessing, strain relief, insulation, colour-coding, identification and protection against fluids
  • Supplied in a re-usable plastic storage box
  • Supplied in lengths of 2.5, 3, 5, 6, 10 and 13mm wide
  • Kit contains 194 x 100mm cut lengths of black, blue, brown, grey, yellow/green and white lengths
  • UL approved and RoHS compliant
Unshrunk Diameter 2.5, 3, 5, 6, 10, 13mm
Colour Black, blue, brown, green / yellow, grey, white
Length 100mm

Trustpilot