Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Show-me Handwriting Dry Wipe Boards (Class Pack of 35)

Order Code:  

98-0794

  Copy to clipboard
Brand: Show-me  Copy to clipboard MPN: C/HWB  Copy to clipboard EAN-13: 5055353600297
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £75.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024

Show-Me handwriting dry wipe boards manufactured from 650 micron, anti-vandal, grade A PVC.

Includes FREE 48-page teachers' resources booklet, packed full of ideas, tips and games.


  • Virtually impossible to bend out of shape or break
  • Double-sided high gloss drywipe surface
  • 20mm light blue lines printed with scratch-resistant ink
  • Encourage neat handwriting and straight lines
  • Reverse side is plain for ordinary use
  • Includes drywipe pens and mini foam erasers
  • Supplied in class pack of 35
Type White board
Size 297 x 210mm
Quantity 35

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review