Christmas Opening Hours and Delivery Dates here

Show-me Handwriting A4 Dry Wipe Boards (Pack of 100)

Order Code:

98-0796

Brand: Show-me MPN: B/HWB EAN-13: 5055353600303
  • Country of Origin: United Kingdom
  • View All

Discontinued


These Show-me Handwriting A4 dry wipe boards are very durable and ideal for educational purposes.


  • A4 210 x 297mm
  • Virtually impossible to bend out of shape or break
  • Lines arranged in groups of 3, 6mm apart
  • Ideal for teaching children to form letters in the right proportions
  • Reverse side is plain for ordinary use
  • Double-sided high gloss drywipe surface
  • Supplied in standard 650 micron thickness
  • Includes drywipe pens and mini foam erasers
  • Suitable for Key Stages 1, 2 & 3 (ages 5 to 14)
  • Supplied in pack of 100
Type White board
Quantity 100
Size 297 x 210mm

Trustpilot