Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond Multipurpose ABS Enclosures

<p><a href="/forms/hammond-modifications" title="Hammond modifications"><img src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width="555" style="padding-bottom: 10px; padding-top: 10px;" alt="Click here to request a Hammond modification"></a><br><br>These economical quality enclosures from Hammond's 1591 Series are ideally suited for mounting printed circuit boards among a wide range of applications.</p>
  • Integral card guides accept 1.5mm P.C. cards
  • Lap joint construction provides protection against access of dust and splashing water
  • Designed to meet IP54
  • Moulded from economical black or grey plastic
  • Lid is secured with self-tapping Phillips screws (black screws included with black enclosures, nickel screws included with grey enclosures)
Order codeMftrs Part No.Size (mm)Mftrs part
30-62311591MSBK85x56x351591MSBK
30-62301591LSBK85x56x391591LSBK
30-35421591ASBK100x50x211591ASBK
30-62331591SSBK110x82x441591SSBK
30-62201591BSBK112x62x311591BSBK
30-62221591CSBK120x65x401591CSBK
30-62351591TSBK120x80x591591TSBK
30-62371591USBK120x120x591591USBK
30-62391591VSBK120x120x941591VSBK
30-62261591GSBK121x94x341591GSBK
30-62231591DSBK150x80x501591DSBK
30-62281591HSBK165x71x291591HSBK
30-62241591ESBK191x110x611591ESBK
30-62251591ESGY191x110x611591ESGY
30-62321591MSGY85x56x261591MSGY
30-61161591LSGY85x56x351591LSGY
30-62191591ASGY100x50x251591ASGY
30-62341591SSGY110x82x441591SSGY
30-62211591BSGY112x62x311591BSGY
30-35411591CSGY120x65x361591CSGY
30-62361591TSGY120x80x591591TSGY
30-62381591USGY120x120x591591USGY
30-62271591GSGY121x94x341591GSGY
30-35431591DSGY150x80x461591DSGY
30-62291591HSGY165x71x291591HSGY
*Question functionality currently disabled