Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond 1551 Series Miniature Plastic Enclosures with Key Ring Kit

<p><a href="/forms/hammond-modifications" title="Hammond modifications"><img src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width="555" style="padding-bottom: 10px; padding-top: 10px;" alt="Click here to request a Hammond modification"></a><br><br>These small ABS plastic enclosures from Hammond are supplied with a ready drilled hole and a key ring kit. They may also be used for mounting small printed circuit boards or used as potting boxes. </p>
  • Screws are colour matched (nickel plated with grey and black plated with black)
  • 2x PCB standoffs moulded into interior
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Satin texture finish
  • Moulded in a choice of black or grey general purpose ABS
  • Complete with lid and two self tapping screws
  • Designed to meet IP54
  • Flame retardant to UL 94-HB
  • Hammond 1551 series
Order codeSize (mm)ColourMftrs part no.
30-452250 x 35 x 20Grey1551GRGY
30-452460 x 35 x 20Grey1551HRGY
30-452680 x 40 x 20Grey1551KRGY
30-452150 x 35 x 20Black1551GRBK
30-452360 x 35 x 20Black1551HRBK
30-452580 x 40 x 20Black1551KRBK
*Question functionality currently disabled