Hall IC Infineon TLE 4945 L 3.5 - 24 V PSSO 3-2

MPN
TLE 4945 L
Brand
Infineon
Order Code
50-9460
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.11
50+ £0.854
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17,910 in stock

The TLE49XX recognises unipolar magnetic fields and is suitable for magnetic barriers or position recognition switches. It was developed for applications with changing magnetic fields, such as those that occur in speed recognition or commutation of brushless DC motors.


Type Unipolar
Supply Voltage 3.5 to 24V
Current Consumption max. 50mA
Housing Type PSSO 3-2
Specification for alternating magnetic fields, loaded version

Reviews

Be the first to submit a review

Trustpilot