Christmas Opening Hours and Delivery Dates here
Crydom H16WD6025G Solid State Relay 660VAC 25A Max, 4-32VDC Control Voltage

Crydom H16WD6025G Solid State Relay 660VAC 25A Max, 4-32VDC Control Voltage

Order Code:

49-3540

Brand: Crydom MPN: H16WD6025G

Discontinued


A 25A DC control solid state relay that features 1600V blocking and an SCR output for heavy industrial loads. Operating voltage is 48 to 600V AC and the control voltage is 4 to 32V DC.


  • Zero cross turn-on
  • Input status LED
  • aluminium baseplate
Input Voltage 32V
Input Current 11mA
Switching Current 25A
Mounting Type Panel
Length 58.4mm
Width 45.7mm
Height 23mm

Trustpilot